Tiger Power Supplies TGR150-48 150W Industrial enclosed power supply 48V DC 3.3A

Standard range
Order Code:

85-7569

Brand: Tiger Power Supplies MPN: TGR150-48 EAN-13: 5060892270788
Qty Unit Price (Ex VAT)
1+ £21.12
3+ £20.49
5+ £19.22
10+ £17.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

The TGR150-48 158.4W Industrial Enclosed Power Supply, 48VDC, 3.3A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight and has been designed to be cost effective, reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 264VAC
  • Input Voltage (DC): 120VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 158.4W
  • Output Voltage: 48V DC
  • Output Current: 3.3A
  • No-load Power Consumption: 0.5W
  • Cooling by free air convection
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, EN61558, GB4943 Safety Standard
Type Enclosed Industrial Power Supply
Dimensions 159 x 97 x 30mm
Input Connection Screw Terminals
Number of Outputs 2
Output Connectors Screw Terminals
Output Current Max. 3.3A
Output Current Min. 0A
Output Voltage Max. 52.8V DC
Output Voltage Min. 43.2V DC
Power Rating 158.4W
Supply Voltage Range (AC) 85 to 264V AC
Supply Voltage Range (DC) 100 to 373V DC
Temperature Range -30 to +70°C
Weight 140g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot