Site: Industry
Currency: GBP    
Tiger Power Supplies TP-SPLIT-2 2.1mm Splitter Cable 1 to 2 Way 20AWG 2A/CH

Tiger Power Supplies TP-SPLIT-2 2.1mm Splitter Cable 1 to 2 Way 20AWG 2A/CH

Tiger Power Supplies
Standard range
Order Code:

85-7517

Brand: Tiger Power Supplies MPN: TP-SPLIT-2 EAN-13: 5060892270719
Qty Unit Price (Ex VAT)
1+ £1.90
3+ £1.82
5+ £1.71
10+ £1.28
Price per unit Ex VAT
23 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP-SPLIT-2, 2A, 2.1mm, 2-Way Splitter Cable fitted with a 2.1 x 5.5mm socket connector at one end and two 2.1 x 5.5mm plug connectors at the other end.
Designed to allow two units to be powered from a single DC power supply source.
  • 2.1 x 5.5mm socket connector to 2 x 2.1 x 5.5mm plug connectors
  • Wire Colour: Black
  • Wire Gauge: 20AWG Heavy Duty
  • Length: 280mm
Type Splitter Cable
Connector Size 2.1mm
Current Rating 2A
Gender Both
Length 280mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C