Site: Industry
Currency: GBP    
Tiger Power Supplies TP-SPLIT-8 2.1mm Splitter Cable 1 to 8 Way 20AWG 2A/CH

Tiger Power Supplies TP-SPLIT-8 2.1mm Splitter Cable 1 to 8 Way 20AWG 2A/CH

Tiger Power Supplies
Standard range
Order Code:

85-7519

Brand: Tiger Power Supplies MPN: TP-SPLIT-8 EAN-13: 5060892270733
Qty Unit Price (Ex VAT)
1+ £3.69
3+ £3.57
5+ £3.38
10+ £3.12
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP-SPLIT-8, 2A, 2.1mm, 8-Way Splitter Cable fitted with a 2.1 x 5.5mm socket connector at one end and eight 2.1 x 5.5mm plug connectors at the other end.
Designed to allow multiple units to be powered from a single DC power supply source.
  • 2.1 x 5.5mm socket connector to 8 x 2.1 x 5.5mm plug connectors
  • Wire Colour: Black
  • Wire Gauge: 20AWG Heavy Duty
  • Length: 310mm
Type Splitter Cable
Connector Size 2.1mm
Current Rating 2A
Gender Both
Length 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C