Tiger Power Supplies TP1020 12vdc 10A 120W power supply C14 2.1mm

Standard range
Order Code:

85-7618

Brand: Tiger Power Supplies MPN: TP1020 EAN-13: 5060892270016
Qty Unit Price (Ex VAT)
1+ £40.19
3+ £38.93
5+ £36.43
10+ £33.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP1020, 12V DC, 10A, 120W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.2m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 120W
  • Output Voltage: 12V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UL, CUL, TUV, FCC, CB, BSMI

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Cord Length 1.2m
Dimensions 137 x 59 x 34mm
Input Connector C14
Output Connector 2.1 x 5.5 x 12mm female
Output Current 10A
Output Voltage 12V DC
Power Rating 120W
Supply Voltage Range 100 to 240V AC
Weight 450g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot