Tiger Power Supplies TP1121 12vdc 5A 60W power supply C14 RIGHT ANGLE 2.5mm

Standard range
Order Code:

85-7709

Brand: Tiger Power Supplies MPN: TP1121 EAN-13: 5060892270252
Qty Unit Price (Ex VAT)
1+ £12.66
3+ £12.30
5+ £11.60
10+ £10.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP1121, 12V DC, 5A, 60W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a right-angle 2.5 x 5.5 x 12mm female, centre positive DC connector.

The power supply provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 60W
  • Output Voltage: 12V DC
  • Class I, 3-pin C14 input design
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL
  • Right-angle (L-Type) DC Connector
Type Desktop Power Supply
Cord Length 1.5m
Dimensions 120.3 x 50.3 x 33.5mm
Input Connector C14
Output Connector Right-angle 2.5 x 5.5 x 12mm female
Output Current 5A
Output Voltage 12V DC
Power Rating 60W
Supply Voltage Range 100 to 240V AC
Weight 220g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot