Tiger Power Supplies TP1128 5vdc 3A UK EU USA AU power supply 2.1mm

Standard range
Order Code:

85-7713

Brand: Tiger Power Supplies MPN: TP1128 EAN-13: 5060892270375
Qty Unit Price (Ex VAT)
1+ £9.13
3+ £8.88
5+ £8.37
10+ £7.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayContact us for additional availability

Tiger Power Supplies TP1128, 5VDC, 3A, 15W power supply has a 100-240V AC input. It comes complete with four interchangeable UK, European, USA and Australian AC Input pins as standard. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL, SAA, C-Tick and also meets level VI energy efficiency requirements. Its miniature design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 15W
  • Output Voltage: 5V DC
  • Output Current 3A
  • 4 Interchangeable AC Pin Connectors
  • Short Circuit and Over Current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UKCA, UL, SAA, C-Tick
Type Multi Head Power Adapter
AC Input Plug Nationality AUS, Euro, UK, USA
Cord Length 1.5m
Dimensions 59 x 40.9 x 26.4mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Current 3A
Output Voltage (DC) 5V
Polarity Centre positive
Power Rating 15W
Supply Voltage Range 100 to 240V AC
Weight 150g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot