Tiger Power Supplies WW-64-19W LED strip 2700K Warm White 12vdc 8mm wide 5M

Standard range
Order Code:

85-7797

Brand: Tiger Power Supplies MPN: WW-64-19W EAN-13: 5060892270900
Qty Unit Price (Ex VAT)
1+ £15.82
3+ £15.32
5+ £14.33
10+ £13.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies WW-64-19W-12 LED Strip is a flexible 2835 High Efficiency LED Strip which features 64 LEDs per metre. The LED strip can be cut at 62.5mm intervals.
A 12V DC supply is required to power the LED strip.

Suitable for a wide range of applications.


  • LED Colour: Warm White (WW) 2900-3200K
  • CRI: >80
  • Cutting Distance: 62.5mm
  • Input Voltage: 12V DC
  • Power: 3.8W/m
  • Supplied Length: 5m
Type LED strip
Colour Warm white
Dimensions 5000 x 8 x 1.1mm
Length 5m
Power Consumption 3.8W
Supply Voltage (DC) 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot