Christmas Opening Hours and Delivery Dates here

Timeguard ECO1PIR 20W Energy Saver PIR Bulkhead Light

Order Code:

23-9122

Brand: Timeguard MPN: ECO1PIR

Discontinued


In this demanding economic climate saving money is essential and Timeguard’s powerful, effective and economical outdoor lighting solutions do just that. This Timeguard ECO1PIR 20W Energy Saver PIR Bulkhead Light will light up darkened areas and only use a minimal amount of electricity. The Timeguard ECO1PIR 20W Energy Saver PIR Bulkhead Light will illuminate when any movement is detected.

The Timeguard ECO1PIR 20W Energy Saver PIR Bulkhead Light has been manufactured from sturdy materials and benefits from a transparent glass diffuser that extends the light even more. This bulkhead light has been designed to look and feel solid and is certainly built to stand the test of time.


  • Timeguard ECO1PIR 20W Energy Saver PIR Bulkhead Light
  • Equivalent to 100W incandescent lighting with only 20% of the running cost
  • Pan and tilt light aiming adjustment
  • Light ON times adjustment - 20 seconds to 5 minutes
  • Optional mode settings - manual and test mode
  • 140° PIR detector (pan only) within adjustable 180° range and 10m detection
  • LUX (light level) adjustment – Day to Night (5 to 1000 LUX – permanently ON when at max)
  • Operating temperature -20°C to 40°C
  • Ideal for new and replacement installations
  • IP45 weatherproof rating
  • Exit 'ON' feature
  • Easy installation with fast-fix terminal block connection
  • RoHS compliance
  • Supplied with a CFL 20W spiral lamp (lamp not covered by warranty)
  • Manufacturers part no. Timeguard ECO1PIR
Type 20W Energy Saver PIR Bulkhead Light
Input Voltage 240V
Operating Voltage 240V
Power Rating 20W
Voltage Rating 240V
Wattage 20W

You may also like


Trustpilot