Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Timeguard MLBPRO500C PIR Halogen Floodlight Black

Order Code:  

23-9105

 
Brand: Timeguard MPN: MLBPRO500C

Discontinued


The Timeguard 500W ‘C’ Class Halogen Floodlight with 240 PIR Control, model MLBPRO500C. It is the new generation of sensor light technology, providing benefits in better performance and a quick and easy installation compared with other sensor lights on the market.

It is integrated with years of experience and broad expertise in manufacturing sensor detectors and sensor lights for professional use.
The Timeguard MLBPRO500C is a superb energy saving floodlight that provides up to 500W of light using 400W energy saving lamp.

The floodlight features an adjustable 16m detection range with 240 degrees (outer zone) or 360 degree (inner zone) area detection. It also features a total 2000W halogen or incandescent PIR switching and also switches fluorescent and low energy loads.


  • Energy saving 400W enclosed halogen floodlight with adjustable (pan & tilt) PIR detector
  • Adjustable 16m detection range with 240° (outer zone) or 360° (inner zone) area detection
  • Light ON times adjustable from 6 seconds to 12 minutes
  • Adjustable light level control
  • Total PIR switching (including fitted lamp) - 2000W halogen or incandescent lighting, also switches fluorescent and low energy loads
  • Lens masking inserts supplied
  • Corner bracket included
  • 400W energy saving halogen lamp supplied
  • IP44 weatherproof rating
  • Supplied in black
  • Manufacturers part no. Timeguard MLBPRO500C - Black
Lumen N/A
Type Halogen floodlight, PIR
Voltage 230V
Wattage 400W

Reviews


Be the first to submit a review

Trustpilot