Timeguard NTT01 24 Hour Compact Immersion Heater Timeswitch

Order Code:

23-9358

Brand: Timeguard MPN: NTT01 EAN-13: 5012483012291

Discontinued


The Timeguard NTT01 is a 24 hour Compact Immersion Heater Segment Timeswitch. The timeswitch is a easy to use, and fits on to a single gang wall box. It can control outputs of up to 16A which makes it suitable for domestic immersion heaters.


  • 16(6)A load rating
  • 96 quick-set segments for up to 48 ON/48 OFF programmes
  • Red LED ‘Mains ON' and green LED ‘Output' indicators for easy viewing
  • Special ‘Traffic Light' slider switch for easy ON (Green), Auto (Green and Red) and OFF (Red) mode indication
  • Switches ON and OFF at preset times
  • Easy to use captive segment dial
  • Permanent ON/OFF control
  • Fits a standard flush or surface mount box minimum 32mm deep
  • Manufacturer's part: Timeguard NTT01
Type Immersion Heater Timeswitch

Questions


*Question functionality currently disabled


Thursday, February 9, 2017 Question by: Rapid Customer | Product code: 23-9358
Q. Can this be used to control multiple items, if they total below 16A? I need to control two wall heaters, both will be no more than 600W that will be in different rooms and about 2 metres apart.
A. Hi Dominic, thank you for your question. The total inductive load (elements) these can switch is 6A at 230V AC which is approximately 1380W.

Reviews


Be the first to submit a review

Trustpilot