Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Timeguard RCD16ML RCD Metal Fused Connection Unit gives additional protection against electric shocks and fire risk. This attractive silver finish surface mounted RCD fused connection unit has a maximum load of 13A. The unit will remain latched if the power supply is tripped.
The Timeguard RCD16ML RCD is supplied complete with metal back box for surface mounting or can be flush fitted. For use in areas where a spur outlet is required with RCD protection e.g. fixed electric appliances, electric hand dryers and cold drink dispensers.
Type | 13A RCD fused spur |
---|---|
Colour | Silver |
Current Rating | 13A |
Height | 85mm |
Length | 85mm |
Material | Metal |
Mounting | Flush or with suppled wall box |
Number of Gangs | 1 |
Power Rating | 230V |
Voltage Rating | 230V |