Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
A fantastic trade time controller from Timeguard, brought to you by Rapid. The Timeguard RTS173 is a 3-pin 20A Round Pattern Time Controller. The time controller is double insulated with a 3-pin plug-in wireable base.
The Timeguard RTS173 is compatible with the base used for the single channel ON/OFF mains linked industry standard round pattern timeswitch (not electro-mechanical). The RTS173 also has an override button to change to the next programme, and is accessible without removing the transparent cover.
The Timeguard RTS173 can store up to 18 ON/OFF programmes per week. These are easily set by using the captive segment setting dial.
Type | Round pattern time switch |
---|---|
Current Rating | 20A |
Depth | 76mm |
Height | 120mm |
Length | 100mm |
Number of Gangs | 1 |
Operating Temperature Range | -10 to +35°C |
Setting Type | Digital |
Timer Mode | 24 hour/7 day |
Voltage Rating | 230V |