Christmas Opening Hours and Delivery Dates here

Timeguard SLW89 60W PIR Bulkhead Light

Order Code:

23-9171

Brand: Timeguard MPN: SLW89

Discontinued


A typical doorway, porch or outdoor bulkhead security light is usually just a clear plastic box with a bright bulb in it, shining dazzling light in all directions all night - and quite often all day too. It wastes power, spoils the night sky, and often doesn't even provide good lighting where you really need it . Beneath it and on the ground so you can see where you are going. The Timeguard MLW99 60W Night Eye PIR Bulkhead Light is different.

The Timeguard MLW99 60W Night Eye has a  tough polycarbonate cowl and is designed to function as a partial cut-off light, reducing the amount of light shining upwards, and concentrating light downwards. The opal polycarbonate shade diffuses the bulbs light enough to spread it evenly where you need it for security and safety, and stops eye watering and confusing dazzle.

The unit utilises passive infrared technology to detect heat radiation of moving human bodies. Upon detection, the lamp will illuminate for a user-determined time period. An integral daylight sensor ensures night-only operation.


  • Bulkhead style light with integral PIR detector
  • 8 metre range, 110° detection area
  • Can switch up to 440W of additional filament or 100W fluorescent/low energy lighting
  • Adjustable light ON times and light level control
  • IP44 weatherproof rating
  • Uses a standard E.S. bulb; up to 60W
  • Supplied in white finish
  • Manufacturers part no. Timeguard SLW8
Type PIR Bulkhead Light
Input Voltage 230V
Operating Voltage 230V
Power Rating 230V
Wattage 60W

You may also like


Trustpilot