Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Timeguard SUL 181d 24 Hour Segment Timeswitch with Power Reserve

Order Code:  

23-9288

 
Brand: Timeguard MPN: SUL 181d

Discontinued


The Timeguard SUL 181d 24 Hour Segment Timeswitch allows you to mimic your living habits effectively as they can be set to come on and go off at specific times each day. The Timeguard SYN 161d is a  52.5mm (3 module) wide segment 24 hour rated at 16A. The Timeguard SUL 181d features a 72 hours power reserve.


  • 16(4)A analogue timeswitch
  • 1 channel
  • Daily program
  • With power reserve (NiMH rechargeable battery)
  • 96 switching segments
  • Quartz controlled
  • Shortest switching time: 15 minutes
  • Clock hands for time display and in addition 12/24 hour recognition
  • Simple summer/winter time correction
  • Time can be changed clockwise or anti-clockwise
  • DuoFix spring terminals for 2 conductors each
  • Wire or strand (with or without wire end sleeve)
  • Wire diameter: 0.5 to 2.5 mm²
  • Button for releasing plug-in connection
  • Switching preselection
  • Manual switch with 3 positions: Continuous ON/AUTO/continuous OFF
  • Switching status display
  • Surface mount kit. Part No. 907.0.050
  • Manufacturers part no. Timeguard SUL 181
Display Mechnical
Operating Voltage 230V
Outputs Relay

Reviews


Be the first to submit a review

Trustpilot