Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Timeguard TGVL05 Weathersafe Extreme is a 1 Gang 2 Way Switch that has been specifically designed for use outdoors or in areas heavily exposed to dust and/or splashing water. Constructed from extremely robust polycarbonate, the switch is sealed to IP66 against dust, water and is impact resistant.
The Timeguard TGVL05 switch is easy to install and the large rocker switch makes it easy to use, even when wearing heavy gloves. The Timeguard TGVL05 is ideal for gardens, workshops, industry, commercial, public areas, farm buildings where the weather would normally cause other bell pushes to corrode.
Type | 2-way switch |
---|---|
Colour | Grey |
Current Rating | 13A |
Height | 96mm |
Length | 92mm |
Material | Plastic |
Mounting | Wall or door |
Number of Gangs | 1 |
Power Rating | 230V |
Voltage Rating | 230V |