Toolcraft 1/4" Drive Ratchet 138mm

Order Code:

50-5053

Brand: Toolcraft MPN: 816188 EAN-13: 4016138760255
  • Country of Origin: Taiwan

Discontinued


A ratchet wrench with 2-component handle for 1/4in. drives.


  • Chrome-vanadium steel
  • Max. torque 62Nm
  • Length: 138mm
  • Material: chromium-vanadium steel
  • Max. torque: 62Nm
  • Number of teeth: 72
  • Size: 6.3mm (1/4in)
  • Weight: 120g
Type Drive ratchet
Drive N/A
For Use With 1/4in drives

Reviews


Be the first to submit a review

Trustpilot