Toolcraft 1296213 Service Trolley 900 x 500 x 970mm

Extended range
Order Code:

64-5371

Brand: Toolcraft MPN: 1296213 EAN-13: 4016138947380
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This service trolley from Toolcraft has two plastic shelves and is easily manoeuvrable making it ideal for use in workshop, classroom or laboratory.


  • Supplied with 4 castors - 2 of them lockable
  • Colour: Black and silver
  • Dimensions 970 x 900 x 500mm
  • Load capacity 30kg
Type Shelf trolley
Capacity 30kg
Height 970mm
Length 900mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot