Toolcraft 1399645 Workstand

Extended range
Order Code:

64-5462

Brand: Toolcraft MPN: 1399645 EAN-13: 4016139044415
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This adjustable workstand from Toolcraft can be set at any height from 800 to 1300mm.


  • Galvanized square frame
  • Powder-coated stand
  • Safety locking bolts
  • Fold-out hook prevents worktop from slipping sideways
  • Load capacity 200kg
  • Dimensions 680 x 825 x 150mm (folded), 680 x 1300 x 580mm (unfolded)
  • Supplied with assembly instructions
Type Workmate
Depth 580mm
Height 1.3m
Width 680mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot