Toolcraft 194751 Spring Steel Fan Type Lock Washers Form A DIN 6798 M2.5 Pk 100

Standard range
Order Code:

51-3521

Brand: Toolcraft MPN: 194751 EAN-13: 4016138283587
  • Quickly find another product in this range by Size:

    M2.5 M3 M5 M6
Qty Unit Price (Ex VAT)
1+ £2.15
10+ £1.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
125 available to back orderBack-order availability date - 12/02/2025

This pack of M2.5 spring steel fan type lock washers from Toolcraft are A type washers with a serrated edge on the outside.


  • Pack of 100
  • Form A DIN 6798
  • Type Form A
    Lifetime Warranty No
    Material Steel
    Quantity 100
    Size M2.5

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot