Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £110.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 6-piece industry grade crimp tool kit features quick-release interchangeable jaws that require no tools. Ideal for use with a wide range of insulated cable shoe, closed non-insulated cable lugs, open non-insulated cable lugs, pin and socket contacts (D-Sub plug), spark plugs and distributors.
Suitable for |
Insulated cable shoe of 0.5 - 6.0 mm² (AWG 22-10) |
Closed, insulated cable lugs 1.5 - 10.0 mm² (AWG 20-8) |
Open, non-insulated cable lugs 0.5 - 6.0 mm² (AWG 20-10) |
Pin and socket contacts (D-Sub) from 0.5 - 10 mm² (AWG 22-6) |
Spark plugs and distributor 1 mm² (AWG 17) |
Kit contains | |
5x Changeable crimping insets: | |
Crimp insert A | For insulated cable shoe of 0.5 - 6.0 mm² (AWG 22-10) |
Crimp insert B | For closed, non-insulated cable lugs 1.5 - 10.0 mm² (AWG 20-8) |
Crimp insert C | For open, non-insulated cable lugs 0.5 - 6.0 mm² (AWG 20-10) |
Crimp insert H | For pin and socket contacts (D-Sub plug) 0.5 - 10mm² (AWG 22-6) |
Crimp insert H 1 | For spark plugs and distributor 1 mm² (AWG 17) |
Storage box |
Type | Crimp tool kit |
---|
To use this facility please Sign In.
Sign In