Toolcraft 815817 Laser Distance Meter

Order Code:

51-2467

Brand: Toolcraft MPN: 815817 EAN-13: 4016138551105
  • Country of Origin:

Discontinued


This Toolcraft microprocessor-controlled ultrasound rangefinder measures lengths with amazing ease and precision. It can also add up the measurements at the touch of a button, then calculate surface area (m²) and volume (m³) automatically. Use the built-in laser pointer to accurately locate the surface to be measured from.
  • Rangefinder up to 15m
  • Laser-pointer
  • Measures distances, calculates surface areas and volumes
  • Calculation range: Area 324m², volume 5832m³, length 999.99m

Takes 1x 9V PP3 battery, not included.

Reviews


Excellent purchase

Reviewed by: BrianA - Friday, April 4, 2014
I'm really pleased with this purchase as the unit is operating exactly as described and is proving to be a very good time saver. Given the low price I was slightly sceptical about the accuracy, I therefore ran a series of test measurements against known distances and the unit provided results accurate to within 10mm over distances up to 10 metres. I have not yet experienced any errors due to reflections from adjacent items but I have tried to keep a clear radius around the unit when measuring, both at the receiving and transmitting ends. The bonus was that I ordered the unit late in the afternoon and was using it before 11:30 the next morning; not bad for free delivery!


Trustpilot