Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.61 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These packs of 50 x 2.3 x 16mm galvanised steel screw hooks from Toolcraft are manufactured with galvanised steel with a design that makes them ideal for tasks such as picture hanging, while able to screw into wood or masonry holes.
Driver Type | N/A |
---|---|
Fastener Material | Galvanised steel grade 4.8 |
Screw Head Style | Hook |
Thread Length | 20mm |
Thread Size | 2.3mm |
To use this facility please Sign In.
Sign In