Christmas Opening Hours and Delivery Dates here

Toolcraft Hex Socket Fillister Head Screws ISO 7380 8.8 M6 x 30mm Pack Of 50

Order Code:

51-3384

Brand: Toolcraft MPN: 839788 EAN-13: 4016138449396
Qty Unit Price (Ex VAT)
1+ £18.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 13/01/2026

Fillister Headed Screws with Hex Socket recesses.


  • Hexagon socket
  • Galvanised steel grade 8.8
  • ISO 7380
Type Machine screw
Thread Size M6
Thread Length 30mm
Screw Head Style Mushroom head
Driver Type Hex socket
Material Galvanised steel grade 8.8
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot