Toolcraft Phillips Raised Head Sheet Metal Screws DIN 7981 2.2 x 6.5mm Pack 100

Standard range
Order Code:

51-3160

Brand: Toolcraft MPN: 827354 EAN-13: 4016138319040
Qty Unit Price (Ex VAT)
1+ £3.76
10+ £3.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in Stock, despatched in 4 days

Self-tapping screws with Phillips recesses.


  • Galvanised steel
  • DIN 7981 C
  • ISO 7049
  • Supplied in packs of 100
Driver Type Phillips
Fastener Material Galvanised steel grade 4.8
Screw Head Style Raised head
Thread Length 6.5mm
Thread Size 2.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot