Toolcraft Slotted Cylindrical Head Screws - DIN 84

<p>A wide range of cylindrical headed machine screws with slotted recesses.</p>
  • DIN standard 84
  • Material Galvanised steel Grade 4.8 (5.8 below 2mm)
  • ISO 1207
Description Image Product MPN Pricing (Ex VAT) Buy Qty Fastener Material Thread Length Thread Size Type Screw Head Style Driver Type Lifetime Warranty
Toolcraft 888011 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1x6mm Pk 20
Toolcraft 888011 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1x6mm Pk 20
Standard range
888011
1+ £9.30
10+ £8.19

14 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 6mm M1 Machine screw Cheese head Slot No
Toolcraft 888012 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1x10mm Pk 20
Toolcraft 888012 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1x10mm Pk 20
Standard range
888012
1+ £8.60
10+ £7.54

21 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 10mm M1 Machine screw Cheese head Slot No
Toolcraft 888013 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.2x6mm Pk 20
Toolcraft 888013 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.2x6mm Pk 20
Standard range
888013
1+ £5.81
10+ £5.25
50+ £4.53

9 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 6mm M1.2 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.2 x 10mm Pack Of 20
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.2 x 10mm Pack Of 20
Standard range
828782
1+ £7.20
10+ £6.39

10 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 5.8 10mm M1.2 Machine screw Cheese head Slot No
Toolcraft 888014 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.4x6mm Pk 20
Toolcraft 888014 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.4x6mm Pk 20
Standard range
888014
1+ £8.45
10+ £7.61
50+ £6.52

16 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 6mm M1.4 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.4 x 10mm Pack Of 20
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.4 x 10mm Pack Of 20
Standard range
828786
1+ £8.30
10+ £7.41
50+ £6.58

43 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 5.8 10mm M1.4 Machine screw Cheese head Slot No
Toolcraft 888015 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.6x6mm Pk 20
Toolcraft 888015 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.6x6mm Pk 20
Standard range
888015
1+ £8.80
10+ £7.80
50+ £6.73

9 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 6mm M1.6 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.6 x 10mm Pack Of 20
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.6 x 10mm Pack Of 20
Standard range
828789
1+ £7.95
10+ £6.85

20 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 5.8 10mm M1.6 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 5mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 5mm Pack Of 100
Standard range
814610
1+ £3.53
10+ £3.02

28 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 5mm M2 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 10mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 10mm Pack Of 100
Standard range
815560
1+ £4.67
10+ £4.02

48 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 10mm M2 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 16mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 16mm Pack Of 100
Standard range
814644
1+ £6.73
10+ £5.81

13 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 16mm M2 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 20mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 20mm Pack Of 100
Standard range
839652
1+ £6.31
10+ £5.58

13 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 20mm M2 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 25mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 25mm Pack Of 100
Extended range
839653
1+ £13.57
10+ £11.95

20 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 25mm M2 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 30mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2 x 30mm Pack Of 100
Standard range
839654
1+ £16.70
10+ £14.09

5 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 30mm M2 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 6mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 6mm Pack Of 100
Standard range
815640
1+ £1.44
10+ £1.21

40 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 6mm M2.5 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 10mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 10mm Pack Of 100
Standard range
815578
1+ £2.67
10+ £2.34

45 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 10mm M2.5 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 16mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 16mm Pack Of 100
Standard range
839655
1+ £4.02
10+ £3.50

5 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 16mm M2.5 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 20mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 20mm Pack Of 100
Standard range
839656
1+ £5.80
10+ £5.29
50+ £4.47

19 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 20mm M2.5 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 30mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M2.5 x 30mm Pack Of 100
Standard range
839657
1+ £20.03
10+ £18.53

15 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 30mm M2.5 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 6mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 6mm Pack Of 100
Standard range
814679
1+ £1.89

25 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 6mm M3 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 16mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 16mm Pack Of 100
Standard range
815586
1+ £1.72
10+ £1.43

164 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 16mm M3 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 20mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 20mm Pack Of 100
Standard range
814733
1+ £3.50
10+ £2.96

6 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 20mm M3 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 25mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M3 x 25mm Pack Of 100
Standard range
815748
1+ £3.38
10+ £2.95

34 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 25mm M3 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M4 x 10mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M4 x 10mm Pack Of 100
Standard range
815756
1+ £4.51
10+ £4.02

14 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 10mm M4 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M4 x 20mm Pack Of 200
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M4 x 20mm Pack Of 200
Standard range
829732
1+ £8.10
10+ £7.19

24 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 20mm M4 Machine screw Cheese head Slot No
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M5 x 16mm Pack Of 100
Toolcraft Slotted Cylinder Head Screws DIN 84 Grade 4.8 M5 x 16mm Pack Of 100
Standard range
827117
1+ £5.53
10+ £4.75

6 available to back orderBack-order availability date - 12/02/2025
Galvanised steel grade 4.8 16mm M5 Machine screw Cheese head Slot No
Order codeLengthThread sizePack size
51-304510mmM120
51-30446mmM120
51-303410mmM1.220
51-30466mmM1.220
51-303510mmM1.420
51-30476mmM1.420
51-303610mmM1.620
51-30486mmM1.620
51-302310mmM2100
51-301816mmM2100
51-303820mmM2100
51-303925mmM2100
51-304030mmM2100
51-30175mmM2100
51-302410mmM2.5100
51-304116mmM2.5100
51-304220mmM2.5100
51-304330mmM2.5100
51-30266mmM2.5100
51-302516mmM3100
51-302120mmM3100
51-302725mmM3100
51-302235mmM3100
51-30196mmM3100
51-302810mmM4100
51-303720mmM4200
51-303116mmM5100


Trustpilot