Christmas Opening Hours and Delivery Dates here

Toolcraft TO-5137971 Swivel Castor 73mm Adjustable 1000kg Load Capacity

Order Code:

07-7365

Brand: Toolcraft MPN: TO-5137971 EAN-13: 4053199557097
Qty Unit Price (Ex VAT)
1+ £69.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 13/01/2026

Toolcraft's TO-5137971 Swivel castor features a 73 mm wheel adjustable with a mounting plate and supports up to 1000 kg. This heavy-duty roller is ideal for industrial applications requiring a robust, steerable wheel design. It is commonly used in scenarios where efficient equipment mobility and stability are essential.
Type Heavy duty caster
Diameter 73mm
Load Capacity 1000kg
Tread Material Nylon
Bearing Type Plain bearing
Hole distance 70 x 70 mm
Hub length 33mm
Total height 132mm
Wheel Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot