Christmas Opening Hours and Delivery Dates here

Toolcraft TO-6856770 Cheese Head Screw M3 35mm Steel Hex 100 pcs

Order Code:

07-7653

Brand: Toolcraft MPN: TO-6856770 EAN-13: 4064161107578
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Toolcraft TO-6856770 is a pack of 100 Cheese head screws, M3 size, 35 mm in length, made of steel with a hexagon socket. These socket head screws comply with DIN 912 and are comparable to ISO 4762 standards. Typically used in machinery and assembly applications, their hex socket design allows for efficient torque transfer.
Type Cheese head screw
Thread Size M3
Material Steel
DIN Standard DIN 912
Drive Hex socket (Allen)
Gradient 0.5mm
Head Shape Cheese head
Length 35mm
Nut included No
Outside Ø 3mm
Quality 8.8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot