Christmas Opening Hours and Delivery Dates here
Toolcraft TO-8706177 Digital Goniometer 360° Precise Angle Measurement

Image Representative of Range

Toolcraft TO-8706177 Digital Goniometer 360° Precise Angle Measurement

Order Code:

07-7972

Brand: Toolcraft MPN: TO-8706177 EAN-13: 4064161293691
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
310 available to back orderBack-order availability date - 06/02/2026

The Toolcraft TO-8706177 is a digital goniometer capable of measuring angles up to 360 degrees. It is designed for precision, featuring digital readouts for accurate angle measurement. Commonly used in carpentry, construction, and metalworking, it ensures precise angle alignment and cutting.
Type Digital goniometer
Angle setting (max.) 360°
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 217 x 35 x 19.4 mm
Height 19.4mm
Length 217mm
Plastic free packaging Plastic-free packaging
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot