Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hazet 916K 1/2" Square Drive Reversible Ratchet 199mm

Order Code:  

51-6635

 
Brand: Hazet MPN: 916K EAN-13: 4000896155736
  • Country of Origin:

Discontinued


The Hazet 916K 1/2in Square Drive Reversible Ratchet 199mm is a quality chrome-plated, polished ratchet only 199mm short with a compact design of an outside square drive 10 (3/8in) ratchet. Can be adjusted to the more confined spaces with an outside square drive 12.5 (1/2in).
  • In compact size of just 199mm
  • Ideal when the place is small and cramped
  • Ratchet wheel 30 teeth
  • Two-component handle for optimal handling
  • Max. torque 300Nm
  • DIN 3122, ISO 3315

Reviews


Be the first to submit a review

Trustpilot