Rolson 28296 33pc Precision Screwdriver Set

Order Code:

86-5708

Brand: Rolson MPN: 28296 EAN-13: 5029594282963
  • Country of Origin:

Discontinued


The Rolson 28296, 33-piece Precision Screwdriver and Bit Set consists of a soft rubber grip screwdriver handle, 30x 28mm screwdriver bits, 110mm extension bar, 190mm flexible extension shaft and a 25mm diameter magnifying glass with X3 magnification, in a resealable plastic/rubber case.
  • Slot: 1, 1.5, 2, 2.5, 3, 3.5, 4mm
  • Phillips: Ph000, Ph00, Ph0, Ph1
  • Pozidriv: Pz0, Pz1
  • Hex: 0.7, 0.9, 1.3, 1.5, 2, 2.5, 3, 4mm
  • Star T4, T5, T6, T7, T8, T9, T10, T15, T20
  • Rolson type 28296

Questions


*Question functionality currently disabled


Friday, February 19, 2016 Question by: Rapid Customer | Product code: 86-5708
Q. How wide is the flexible shaft at its widest point at the bit end? ref Rolson 28296
A. Hi David, thank you for your question. The widest point at the bit end is 10mm.

Reviews


Be the first to submit a review

Trustpilot