Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Weller T0056104399N W 101 Line Voltage Soldering Iron 100W 230V

Standard range
Order Code:  

85-5346

 
Brand: Weller MPN: T0056104399N EAN-13: 4003019008339
Qty Unit Price (Ex VAT)
1+ £109.33
5+ £108.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Weller W 101 is a 230V AC mains voltage, temperature-controlled soldering iron with an output of 100W, making it suitable for medium and heavy electrical connections to transistors, PCBs, heavy-duty connectors and sheet metal.

The temperature of the iron is controlled by a built-in 'Magnastat' thermostatic switch. As magnets are heated, their strength reduces and this principle is used to operate a spring-loaded switch, turning off the power when a certain temperature is reached and turning it back on when the iron cools down. A click can often be heard or felt when the switch operates.

The operating temperature of the iron can be changed by swapping the soldering tip. Each tip has a disc fitted to its end which touches the thermostatic switch inside the iron. Different tips have different discs to which the magnet is attracted by different amounts, changing the temperature at which the thermostat switches.

Tips with numbers ending in 7, e.g., CT6E7, cause the iron to operate at 370°C.
Tips with numbers ending in 8, e.g., CT6F8, cause the iron to operate at 425°C.
Tips with numbers ending in 9, e.g., CT6D9, cause the iron to operate at 480°C.
The number 7, 8 or 9 is stamped into the disc on the end of each tip.

A range of spare parts and tips are available to keep the W101 iron in perfect working order.


  • Operating temperature (with supplied tip) 370°C
  • A suitable stand, order code 85-5347 is available separately
  • Fitted with UK 13A mains plug
  • Supplied fitted with a CT6E7 tip, 85-5354
  • Weller type T0056104399N / W101
Type Soldering iron
Cable Length 1.5m
Tip Type Screwdriver
Voltage 230V
Wattage 100W
Working Temperature 370°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, January 23, 2017 Question by: Rapid Customer | Product code: 85-5346
Q. Is there a compatible, fine conical tip that fits this model, please; for precision soldering? If so. please give part order no. Thanks
A. Hi Julie, thank you for your question. Smallest tip available for this 100W iron is 3.2mm (85-5350)


Thursday, February 14, 2013 Question by: Rapid Customer | Product code: 85-5346
Q. Which tip do you supply fitted on the iron? Is it the CT6E7 Chisel tip (7mm) order code 85-5354 which I have seen on your website?
A. Hi Susan. Thank you for your question. 85-5354 is the tip fitted on the iron.

Reviews


Be the first to submit a review

Trustpilot