Christmas Opening Hours and Delivery Dates here

Weller W101, 100W Temperature Controlled Mains Soldering Iron

Weller Brand: Weller

The Weller W 101 is a 230V AC mains voltage, temperature-controlled soldering iron with an output of 100W, making it suitable for medium and heavy electrical connections to transistors, PCBs, heavy-duty connectors and sheet metal.

The temperature of the iron is controlled by a built-in 'Magnastat' thermostatic switch. As magnets are heated, their strength reduces and this principle is used to operate a spring-loaded switch, turning off the power when a certain temperature is reached and turning it back on when the iron cools down. A click can often be heard or felt when the switch operates.

The operating temperature of the iron can be changed by swapping the soldering tip. Each tip has a disc fitted to its end which touches the thermostatic switch inside the iron. Different tips have different discs to which the magnet is attracted by different amounts, changing the temperature at which the thermostat switches.

Tips with numbers ending in 7, e.g., CT6E7, cause the iron to operate at 370°C.
Tips with numbers ending in 8, e.g., CT6F8, cause the iron to operate at 425°C.
Tips with numbers ending in 9, e.g., CT6D9, cause the iron to operate at 480°C.
The number 7, 8 or 9 is stamped into the disc on the end of each tip.

A range of spare parts and tips are available to keep the W101 iron in perfect working order.

  • Operating temperature (with supplied tip) 370°C
  • A suitable stand, order code 85-5347 is available separately
  • Fitted with UK 13A mains plug
  • Supplied fitted with a CT6E7 tip, 85-5354
  • Weller type T0056104399N / W101
Tips listed for model W 101 are also suitable for the discontinued Weller model W100D 100W iron.
Description Image Product Buy Pricing (Ex VAT) Type For Use With Tip Type Wattage Tip Range Voltage WorkingTemperature Working Temperature Tip Size Cable Length Length
Weller T0056104399N W 101 Line Voltage Soldering Iron 100W 230V
Weller T0056104399N W 101 Line Voltage Soldering Iron 100W 230V
Standard range
Order code: 85-5346
MPN: T0056104399N

5 in stock, despatched same dayAdditional 2 due on 06/02/2026
1+ £113.65
5+ £108.98
Price per unit Ex VAT
Soldering iron Screwdriver 100W 230V 370°C 1.5m
Weller T0056121699N Heater Element For W101/W100D
Weller T0056121699N Heater Element For W101/W100D
Extended range
Order code: 85-5508
MPN: T0056121699N

Available to back orderBack-order availability date - 14/01/2026
1+ £50.11
Price per unit Ex VAT
Heating element 100W 230V 370°C
Weller T0051130199N Switch Assembly For W101/W100D (SW4)
Weller T0051130199N Switch Assembly For W101/W100D (SW4)
Extended range
Order code: 85-5514
MPN: T0051130199N

Available to back orderBack-order availability date - 14/01/2026
1+ £47.43
Price per unit Ex VAT
Switch assembly 100W 370°C
Weller 4CT6C7-1 CT6 C7 Solder Tip - Chisel Tip 370°C 3.2mm
Weller 4CT6C7-1 CT6 C7 Solder Tip - Chisel Tip 370°C 3.2mm
Standard range
Order code: 85-5350
MPN: 4CT6C7-1

12 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £11.96
5+ £11.89
10+ £11.83
Price per unit Ex VAT
Soldering tip Chisel 370°C
Weller 4CT6D7-1 CT6 D7 Solder Tip - Chisel Tip 370°C 5.0mm
Weller 4CT6D7-1 CT6 D7 Solder Tip - Chisel Tip 370°C 5.0mm
Extended range
Order code: 85-5352
MPN: 4CT6D7-1

16 available to back orderBack-order availability date - 13/01/2026
1+ £11.90
5+ £11.83
10+ £11.77
Price per unit Ex VAT
Soldering tip Chisel 370°C
Weller 4CT6E7-1 CT6 E7 Solder Tip - Chisel Tip 370°C 7.0mm
Weller 4CT6E7-1 CT6 E7 Solder Tip - Chisel Tip 370°C 7.0mm
Standard range
Order code: 85-5354
MPN: 4CT6E7-1

15 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £12.59
5+ £12.52
10+ £12.45
Price per unit Ex VAT
Soldering tip Chisel 370°C
Weller 4CT6F7-1 CT6 F7 Solder Tip - Chisel Tip 370°C 8.0mm
Weller 4CT6F7-1 CT6 F7 Solder Tip - Chisel Tip 370°C 8.0mm
Standard range
Order code: 85-5355
MPN: 4CT6F7-1

3 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £12.35
5+ £12.25
10+ £12.16
Price per unit Ex VAT
Soldering tip Chisel 370°C
Weller 4CT6F8-1 CT6 F8 Solder Tip - Chisel Tip 425°C 8.0mm
Weller 4CT6F8-1 CT6 F8 Solder Tip - Chisel Tip 425°C 8.0mm
Extended range
Order code: 85-5360
MPN: 4CT6F8-1

Order in multiples of 10


Available to back orderBack-order availability date - 14/01/2026
10+ £12.32
Price per unit Ex VAT
Weller W101 Chisel CT6 5mm 80mm
Weller T0058716782N Handle For Irons LR 21 / TCP S / W 61 / W 101
Weller T0058716782N Handle For Irons LR 21 / TCP S / W 61 / W 101
Standard range
Order code: 85-5301
MPN: T0058716782N

8 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £4.96
Price per unit Ex VAT
Weller T0058716791 Flange Insulator TCP, TCP3M, TCP12V, W60D, W60E, W100D, W100E
Weller T0058716791 Flange Insulator TCP, TCP3M, TCP12V, W60D, W60E, W100D, W100E
Standard range
Order code: 85-5303
MPN: T0058716791

10 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £1.90
Price per unit Ex VAT
Weller T0051134399 Tip Nut For W100/101 - Pack Of 3
Weller T0051134399 Tip Nut For W100/101 - Pack Of 3
Standard range
Order code: 85-5304
MPN: T0051134399

8 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £10.94
Price per unit Ex VAT
Tip retaining nut CT6 series
Operating voltage 230V AC
Temperature 370 / 425 / 480°C dependent on tip fitted
Output 100W
Tip rangeCT6


Trustpilot