Site: Industry
Currency: GBP    
Weller T0056121699N Heater Element For W101/W100D

Weller T0056121699N Heater Element For W101/W100D

Weller
Extended range
Order Code:

85-5508

Brand: Weller MPN: T0056121699N EAN-13: 4003019003266
Qty Unit Price (Ex VAT)
1+ £46.94
Price per unit Ex VAT
Available to back orderBack-order availability date - 01/05/2025

A spare or replacement heating element for the Weller W101 temperature controlled mains soldering iron.


  • 100W
  • 230V AC
Type Heating element
Cable length N/A
Tip Type N/A
Voltage 230V
Wattage 100W
Working Temperature 370°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C