Weller T0058716782N Handle For Irons LR 21 / TCP S / W 61 / W 101

Standard range
Order Code:

85-5301

Brand: Weller MPN: T0058716782N EAN-13: 4003019017911
Qty Unit Price (Ex VAT)
1+ £4.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 5 weeks

A replacement plastic handle for use with Weller LR 21, TCP, TCP-3M, TCP-S, W 61, W 101 and other Weller soldering irons.


  • Economical repair for cracked or broken handles
  • Weller type T0058716782
Type Handle
Voltage N/A
Wattage N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Saturday, September 8, 2018 Question by: Rapid Customer | Product code: 85-5301
Q. Will this handle also fit a W60D iron and will it accommodate the earth terminal on the element's flange, which the original handle doesn't? Regards, Dave
A. Hi Daniel, thank you for your question. This will be suitable for the W60D.


Sunday, June 10, 2018 Question by: Rapid Customer | Product code: 85-5301
Q. What are the dimensions of this handle?
A. Hi Joseph, thank you for your question. As requested, the length is 121.7mm max width 34mm and minimum width 15.6mm.

Reviews


Be the first to submit a review

Trustpilot