Site: Industry
Currency: GBP    
Weller 4CT6C7-1 CT6 C7 Solder Tip - Chisel Tip 370°C 3.2mm

Weller 4CT6C7-1 CT6 C7 Solder Tip - Chisel Tip 370°C 3.2mm

Weller
Standard range
Order Code:

85-5350

Brand: Weller MPN: 4CT6C7-1 EAN-13: 4003019432042
Qty Was Unit Price (Ex VAT)
1+ £13.20   £12.48
5+ £12.54   £11.85
10+ £12.45   £11.77
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 5 weeks

A 3.2mm Chisel soldering tip for the Weller W101 and W100D mains powered soldering irons.


Type Soldering tip
Cable length N/A
Tip Type Chisel
Voltage N/A
Wattage N/A
Working Temperature 370°C

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 13, 2016 | Question by: Rapid Customer | Product code: 85-5350
Q. What is the shank diameter? Thanks
A. Hi Paul, thank you for your question. The shank diameter is 9mm.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C