Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £46.57 | £44.38 |
A magnastat thermostatic switch for use with the Weller W101 and W100D temperature controlled soldering irons.
Type | Switch assembly |
---|---|
Cable length | N/A |
Tip Type | N/A |
Voltage | N/A |
Wattage | 100W |
Working Temperature | 370°C |
To use this facility please Sign In.
Sign In