Toptruck Chrome Basket Trolley Complete Kit 1005 x 915 x 460mm Capacity 150kg

Order Code:

14-1902

Brand: Toptruck MPN: TCT1
  • Country of Origin: China
  • Not available for Export

Discontinued


This chrome basket trolley complete kit 150kg from Toptruck is a lightweight trolley designed to transport items in offices, schools, shops, workshops, warehouses and factories.

Manufactured to a high standard and finished in hard wearing nickel chrome, the open wire design is easy to clean and offers excellent strength to weight ratio and air flow, making it ideal as a small laundry and linen cart, stock transport trolley, post-room trolley or for for mobile dry store storage.


  • (H) 1005 x (W) 915 x (D) 460mm
  • Protective bumpers supplied
  • 90mm lip on baskets
  • Ø 75mm rubber cushion castors (2 supplied as braked)
  • Basket position can be easily adjusted
  • Manufacturer's part TCT1
Type Shelf trolley
Capacity 150kg
Height 1.005m
Length 915mm

Reviews


Be the first to submit a review

Trustpilot