Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Touch Sensitive Dimmer Switch gives you flicker-free dimming control for LED lighting strips of 12V and 24V up to a maximum power of 72W. This dimmer uses capacitive touch technology to provide the control. The On/Off function is controlled by simply touching the face of the unit while dimming can be controlled by simply touching the face of the dimmer for around 5 seconds. Part of a range of LED lighting accessories, this dimmer is particularly suitable for use with LED strips and under cabinet lights.
Type | Controller |
---|---|
Colour | N/A |
Dimensions | (W x H) 26 x 26mm |
Length | N/A |
Power Consumption | N/A |
Supply Voltage (DC) | N/A |
Viewing Angle | N/A |