Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £1.09 | £1.04 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The innovative L-bow handle allows you to open a door, fitted with a standard handle, by using your forearm, reducing the risk of direct hand contact with viruses and bacteria on the door handle.
The door opener itself has an ergonomic shape, is very easy to install and can be used for handles with diameters from 19 to 22mm. To disinfect the door opener, simply wipe it with a cloth moistened with ethanol.
Type | Hands-free door handle |
---|---|
Dimensions | 122 x 60mm |
Finish | Smooth |
Material | Plastic |
To use this facility please Sign In.
Sign In