TR Fastenings Metric Pan Head Machine Screws - Torx T20 M4 6mm - Box Of 100

Order Code:

33-6503

Brand: TR Fastenings MPN: W/M4/6/PTSTMC/TC1

Discontinued


M4 x 6mm metric steel machine screws with T20 Torx pan heads.


  • M4, 6mm long
  • Zinc trivalent clear finish
  • Grade 4.8 steel
  • Supplied in packs of 100
Type Machine screw
Screw Head Style Dome
Driver Type Torx
Fastener Material Grade 4.8 Steel
Thread Length 6mm
Thread Size M4
Lifetime Warranty No

Questions


*Question functionality currently disabled


Wednesday, May 25, 2016 Question by: Rapid Customer | Product code: 33-6503
Q. Are these 8.8 grade material
A. Hi Paul, thank you for your question. This is 4.8 grade steel.

Reviews


Be the first to submit a review

Trustpilot