TracoPower DC/DC Converters, TEN 6WIN Series, 6W

<P>A range of <STRONG>TracoPower DC/DC Converters</STRONG> from the <STRONG>TEN 6WIN Series</STRONG>. These converters have been designed for an optimised cost/performance ratio of DC/DC converters with output power of 6W.</P><P>The converters have no minimum load requirement, overload protection, internal filter for EN55022 Class A and high efficiency. They are encased with the popular DIP-24 standard package, and are the perfect replacement for many cost critical applications.</P>
  • Wide 4:1 input voltage range
  • High efficiency
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Models with 1500 VDC and 3000 VDC I/O isolation (functional insulation)
  • Input filter meets EN 55022, Class A
  • Overload protection
  • IP-24 plastic package
  • Industry standard pinout
  • 3-year product warranty
  • Available with an input voltage range of 9 to 36VDC and 18- to 75VDC
  • Supplied with a Power rating of 6W
  • Available with an Output Current of 1200, 500, 400, 250, ±200, ±250, ±500mA
Description Image Product MPN Pricing (Ex VAT) Buy Qty Output Current Max Output Current Min Output Voltage Max Output Voltage Min Supply Voltage Range Mounting Style Number of Outputs Power Rating Temperature Range
TracoPower TEN 6-2411WIN DC-DC Converter 6W 24V 5V
TracoPower TEN 6-2411WIN DC-DC Converter 6W 24V 5V
Standard range
TEN 6-2411WIN
1+ £18.63

2 available to back orderBack-order availability date - 12/02/2025
1200mA 1200mA 5V 5V 9 to 36V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-2412WIN DC-DC Converter 6W 24V 12V
TracoPower TEN 6-2412WIN DC-DC Converter 6W 24V 12V
Standard range
TEN 6-2412WIN
1+ £19.71

7 available to back orderBack-order availability date - 12/02/2025
500mA 500mA 12V 12V 9 to 36V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-2415WIN DC-DC Converter 6W 24V 24V
TracoPower TEN 6-2415WIN DC-DC Converter 6W 24V 24V
Standard range
TEN 6-2415WIN
1+ £21.81

3 available to back orderBack-order availability date - 12/02/2025
250mA 250mA 24V 24V 9 to 36V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-2421WIN DC-DC Converter 6W 24V +/-5V
TracoPower TEN 6-2421WIN DC-DC Converter 6W 24V +/-5V
Standard range
TEN 6-2421WIN
1+ £23.55

6 available to back orderBack-order availability date - 12/02/2025
500mA 500mA 5V 5V 9 to 36V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-4811WIN DC-DC Converter 6W 48V 5V
TracoPower TEN 6-4811WIN DC-DC Converter 6W 48V 5V
Standard range
TEN 6-4811WIN
1+ £21.33

7 available to back orderBack-order availability date - 12/02/2025
1200mA 1200mA 5V 5V 18 to 75V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-4812WIN DC-DC Converter 6W 48V 12V
TracoPower TEN 6-4812WIN DC-DC Converter 6W 48V 12V
Extended range
TEN 6-4812WIN
1+ £17.98
5+ £17.44
10+ £16.90

Available to back orderBack-order availability date - 19/02/2025
1200mA 1200mA 12V 12V 18 to 75V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-4815WIN DC-DC Converter 6W 48V 24V
TracoPower TEN 6-4815WIN DC-DC Converter 6W 48V 24V
Standard range
TEN 6-4815WIN
1+ £21.81

8 available to back orderBack-order availability date - 12/02/2025
250mA 250mA 24V 24V 18 to 75V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-4821WIN DC-DC Converter 6W 48V +/-5V
TracoPower TEN 6-4821WIN DC-DC Converter 6W 48V +/-5V
Extended range
TEN 6-4821WIN
1+ £23.85

Available to back orderBack order, lead time 4 months
500mA 500mA 5V 5V 18 to 75V DIP-24 1 6W -40 to +85°C
TracoPower TEN 6-4822WIN DC-DC Converter 6W 48V +/-12V
TracoPower TEN 6-4822WIN DC-DC Converter 6W 48V +/-12V
Standard range
TEN 6-4822WIN
1+ £21.28

9 available to back orderBack-order availability date - 12/02/2025
250mA 250mA 12V 12V 18 to 75V DIP-24 1 6W -40 to +85°C
Mftrs. Part No.Type Input VRange VOutput VOutput AEfficiencyOrder code
TEN 6-2410WINDC-DC Converter 9-36V 3.3V 1200mA 77%63-9492
TEN 6-2411WINDC-DC Converter 9-36V5.0V 1200mA 80%63-9493
TEN 6-2412WINDC-DC Converter 9-36V12V 500mA 84%63-9494
TEN 6-2413WINDC-DC Converter 9-36V15V 400mA 84%63-9495
TEN 6-2415WINDC-DC Converter 9-36V24V 250mA 84%63-9496
TEN 6-2421WINDC-DC Converter 9-36V±5.0V ±500mA 80%63-9497
TEN 6-2422WINDC-DC Converter 9-36V±12V ±250mA 84%63-9498
TEN 6-4810WINDC-DC Converter 18-75V 3.3V 1200mA 77%63-9500
TEN 6-4811WINDC-DC Converter 18-75V5.0V 1200mA 80%63-9501
TEN 6-4812WINDC-DC Converter 18-75V12V 500mA 84%63-9502
TEN 6-2413WINDC-DC Converter 18-75V15V 400mA 84%63-9503
TEN 6-2415WINDC-DC Converter 18-75V24V 250mA 84%63-9504
TEN 6-2421WINDC-DC Converter 18-75V±5.0V ±500mA 80%63-9505
TEN 6-2422WINDC-DC Converter 18-75V±12V ±250mA 84%63-9506
TEN 6-2423WINDC-DC Converter 18-75V±15V ±200mA 84%63-9507


Trustpilot