Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £21.28 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The TracoPower TEN 6-4822WIN is a DC/DC Converter from that has been designed for an optimised cost/ performance ratio of DC/DC converters with output power of 6W.
The converter has no minimum load requirement, overload protection, internal filter for EN55022 Class A and high efficiency. It has been encased with the popular DIP-24 standard package, and is the perfect replacement for many cost critical applications.
Mounting Style | DIP-24 |
---|---|
Number of Outputs | 1 |
Output Current Max | 250mA |
Output Current Min | 250mA |
Output Voltage Max | 12V |
Output Voltage Min | 12V |
Power Rating | 6W |
Supply Voltage Range | 18 to 75V |
Temperature Range | -40 to +85°C |
To use this facility please Sign In.
Sign In