Christmas Opening Hours and Delivery Dates here

TracoPower TBLC 75-124 SMPSU 28V DC 3.1A 75W Efficient Power Supply

Order Code:

07-8126

Brand: TracoPower MPN: TBLC 75-124
Qty Unit Price (Ex VAT)
1+ £69.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/01/2026

The TracoPower TBLC 75-124 is a PCB mount switch-mode power supply unit delivering 28 V DC at 3.1 A, with a total output of 75 W. It features solder lugs for secure physical and electrical connection to printed circuit boards. Typical applications include powering electronic devices and systems in industrial and commercial environments.
Number of Outputs 1
Output Power Max 75W
Output Voltage 24V DC
Output Current 0mA
Dimensions (L x W x H) 59.5 x 72 x 89.5 mm
Connection Screw terminal
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 3.1A
Min. input voltage 85V AC
Misc Attribute 2 closed
Operating temperature (max.) 70°C
Operating temperature (min.) -25°C
Type SMPSU
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot