Christmas Opening Hours and Delivery Dates here

TracoPower TEL 2 Series 2W DC-DC Converters

TracoPower Brand: TracoPower

The TEL 2 series from TracoPower is a range of isolated 2W converters supplied in a low-profile DIL-16 package. A wide input range and tightly regulated output voltage make these converters suitable for a wide range of applications.

  • <UL>Case type: DIL 16
  • Dimensions, length: 23.8mm
  • Dimensions, width: 13.7mm
  • Efficiency: 75 %
  • mains control: max. ±0.5 %
  • Operating temperature range: -25 - +75 °C
  • Power: 2W
Description Image Product Buy Pricing (Ex VAT) Output Voltage Input Voltage Range Output Current Number of Outputs Power Rating Mounting Style Temperature Range
TracoPower TEL 2-1222 2W DC-DC Converter 9 - 18V DC In ±12V DC ±83mA Out
TracoPower TEL 2-1222 2W DC-DC Converter 9 - 18V DC In ±12V DC ±83mA Out
Extended range
Order code: 57-4933
MPN: TEL 2-1222

Available to back orderBack-order availability date - 19/02/2026
1+ £11.59
Price per unit Ex VAT
-12V 9 to 18V -83mA 2 2W DIL-16 -25 to +75°C
TracoPower TEL 2-2411 2W DC-DC Converter 18 - 36V DC In 5V DC 400mA Out
TracoPower TEL 2-2411 2W DC-DC Converter 18 - 36V DC In 5V DC 400mA Out
Extended range
Order code: 57-4935
MPN: TEL 2-2411

Available to back orderBack-order availability date - 22/01/2026
1+ £11.20
Price per unit Ex VAT
5V 18 to 36V 400mA 1 2W DIL-16 -25 to +75°C


Trustpilot