Christmas Opening Hours and Delivery Dates here
TracoPower TEL 2-1222 2W DC-DC Converter 9 - 18V DC In ±12V DC ±83mA Out

Image Representative of Range

TracoPower TEL 2-1222 2W DC-DC Converter 9 - 18V DC In ±12V DC ±83mA Out

Order Code:

57-4933

Brand: TracoPower MPN: TEL 2-1222 EAN-13: 2050000026300
Qty Unit Price (Ex VAT)
1+ £11.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/02/2026

The TEL 2 series from TracoPower is a range of isolated 2W converters supplied in a low-profile DIL-16 package. A wide input range and tightly regulated output voltage make these converters suitable for a wide range of applications.


  • Case type: DIL 16
  • Dimensions, length: 23.8mm
  • Dimensions, width: 13.7mm
  • Efficiency: 75 %
  • Input voltage: 9 - 18V DC
  • Load control (%): Singe max ±0.75 %/Dual max 2.0 %
  • mains control: max. ±0.5 %
  • No. of outputs: 2
  • Operating temperature range: -25 to +75 °C
  • Output current: ±83mA
  • Output voltage: ±12V DC
  • Output voltage 1: +12V DC
  • Output voltage 2: -12V DC
  • Power: 2W
  • Residual ripple: (20 MHz Bandwidth) typ. 50 Vpp
  • Type: TEL 2-1222
  • Manufacturer's part TEL 2-1222
Output Voltage -12V
Input Voltage Range 9 to 18V
Power Rating 2W
Output Current -83mA
Number of Outputs 2
Mounting Style DIL-16
Temperature Range -25 to +75°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot