Christmas Opening Hours and Delivery Dates here
TracoPower TEL 5-1212 6W DC-DC Converter 9 - 18V DC In 12V DC 500mA

Image Representative of Range

TracoPower TEL 5-1212 6W DC-DC Converter 9 - 18V DC In 12V DC 500mA

Order Code:

57-4942

Brand: TracoPower MPN: TEL 5-1212
Qty Unit Price (Ex VAT)
1+ £14.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2026

TracoPower TEL 5 series DC-DC converter modules offer a wide 2:1 input range with state-of-the-art SMD technology which guarantees high reliability and performance.


  • Case type: DIL 24
  • Dimensions, length: 32.0mm
  • Dimensions, width: 20.3mm
  • Efficiency: 84 %
  • Input voltage: 9 - 18V DC
  • Load control (%): Single max ±1 %/Dual max 2 %
  • Mains control: max. ±0.3 %
  • No. of outputs: 1
  • Operating temperature range: -25 °C to +71 °C
  • Output current: 500mA
  • Output voltage: 12V DC
  • Output voltage 1: 12V DC
  • Power: 6W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEL 5-1212
Output Voltage 12V
Input Voltage Range 9 to 18V
Power Rating 6W
Output Current 500mA
Number of Outputs 1
Mounting Style DIL-24
Temperature Range -25 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot