Christmas Opening Hours and Delivery Dates here

TracoPower TIB 480-148 TIB Series Rail Mounted PSU +48V 10A 480W DIN Rail

Order Code:

07-8243

Brand: TracoPower MPN: TIB 480-148
Qty Unit Price (Ex VAT)
1+ £210.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2026

The TracoPower TIB 480-148 is an industrial power supply unit offering a single output of +48.0 V DC at 10,000 mA, with a total power of 480 W. This DIN rail mounted PSU is ideal for use in industrial automation and control systems. Its robust design ensures reliable performance under demanding conditions.
Type Rail mounted PSU (DIN)
Output Voltage +48.0V DC
Output Current 10A
Number of Outputs 1
Power Rating 480W
Connection Screw terminal
Dim (L x W x H) 118.6 x 82.0 x 124.2 mm
Height 124.2mm
Input Voltage 100 - 240V AC
Input voltage (max.) 264V AC
Inputs 1 x
Length 118.6mm
Max. output current 10000mA
Max. temperature 70°C
Min. input voltage 85V AC
Min. operating temperature (derating) 55°C
Min. temperature -40°C
Operating temperature (max.) 70°C
Operating temperature (min.) -40°C
Phases 1
Width 82.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot