TracoPower TMA 0515D 1W DC-DC Converter (±10 %) 5V DC In ±15V DC ±30mA Out
Image Representative of Range

TracoPower TMA 0515D 1W DC-DC Converter (±10 %) 5V DC In ±15V DC ±30mA Out

Extended range
Order Code:

57-4953

Brand: TracoPower MPN: TMA 0515D
Qty Unit Price (Ex VAT)
1+ £4.12
5+ £3.77
10+ £3.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/02/2025

These miniature isolated SIL 1W DC-DC converters from the TracoPower TMA series are the ideal solution in board level power distribution applications where space is critical. These converters are available as single or dual output models.


  • Case type: SIL 7
  • Dimensions, length: 19.5mm
  • Dimensions, width: 7mm
  • Efficiency: 80 %
  • Input voltage: (±10 %) 5V DC
  • Load control (%): max ±10 %
  • mains control: (at 1 % variation Vin) max. ±1.2 %
  • No. of outputs: 2
  • Operating temperature range: -40 - +85 °C
  • Output current: ±30mA
  • Output voltage: ±15V DC
  • Output voltage 1: +15V DC
  • Output voltage 2: -15V DC
  • Power: 1W
  • Residual ripple: (20 MHz Bandwidth) 75 Vpp
  • Manufacturer's part TMA 0515D
Mounting Style SIL-7
Number of Outputs 2
Output Current Max 30mA
Output Current Min -30mA
Output Voltage Max 15V
Output Voltage Min -15V
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot