Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TracoPower TME 1215S 1W DC-DC Converter (±10 %) 12V DC In 15V DC 65mA Out

TracoPower TME 1215S 1W DC-DC Converter (±10 %) 12V DC In 15V DC 65mA Out

Order Code:  

57-4976

 
Brand: TracoPower MPN: TME 1215S PCB Symbol, Footprint or 3D Model

Discontinued


The TracoPower TME series of sub-miniature isolated 1W DC-DC converters require just 0.7cm2 of PCB space and provide a cost-effective solution to generate supplementary isolated voltages.


  • Case type: SIL 4
  • Dimensions, length: 11.5mm
  • Dimensions, width: 7mm
  • Input voltage: (±10 %) 12V DC
  • mains control: (at 1 % variation Vin) max. ±1.2 %
  • No. of outputs: 1
  • Operating temperature range: -40 - +85 °C
  • Output current: 65mA
  • Output voltage: 15V DC
  • Output voltage 1: 15V DC
  • Power: 1W
  • Residual ripple: (20 MHz Bandwidth) typ. 150 Vpp
  • Manufacturer's part TME 1215S
Mounting Style SIL-4
Number of Outputs 1
Output Current Max 65mA
Output Current Min N/A
Output Voltage Max 15V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 12V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot