TracoPower TMLM 20112 PCB Mount 20W Power Supply 12V 1660mA
Image Representative of Range

TracoPower TMLM 20112 PCB Mount 20W Power Supply 12V 1660mA

Extended range
Order Code:

57-4871

Brand: TracoPower MPN: TMLM 20112
Qty Unit Price (Ex VAT)
1+ £43.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2025

These AC/DC power modules from the TracoPower TMLM series offer high power density in a fully encapsulated module which can be soldered directly onto a PCB. These modules are ideal for use in industrial electronic equipment where space is at a premium.


  • Dimensions, height: 24mm
  • Dimensions, length: 53mm
  • Dimensions, width: 27mm
  • Input frequency: 47 - 440 Hz
  • Output voltage 1: 12 V
  • Manufacturer's part TMLM 20112
Mounting Style PCB
Number of Outputs 1
Output Current Max 1660mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 20W
Supply Voltage Range 90 to 264/100 to 375V
Temperature Range -25 to +60°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot